
Y5050100R000J0L | |
|---|---|
DigiKey Part Number | Y5050100R000J0L-ND |
Manufacturer | |
Manufacturer Product Number | Y5050100R000J0L |
Description | TRIMMER 100 OHM 0.5W WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | Y5050100R000J0L Models |
Category | Temperature Coefficient ±10ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Chassis Mount |
Resistance 100 Ohms | Termination Style Wire Leads |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm) |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 41,89600 | € 1 047,40 |
| Unit Price without VAT: | € 41,89600 |
|---|---|
| Unit Price with VAT: | € 51,11312 |

