
Y473320K0000S9L | |
|---|---|
DigiKey Part Number | 804-Y473320K0000S9L-ND |
Manufacturer | |
Manufacturer Product Number | Y473320K0000S9L |
Description | V/N 302075-11ZT 20K000 0.001% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.001% 2.5W Through Hole Resistor Axial - 4 Leads Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.500" Dia x 1.500" L (12.70mm x 38.10mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 318,93960 | € 7 973,49 |
| Unit Price without VAT: | € 318,93960 |
|---|---|
| Unit Price with VAT: | € 389,10631 |

