Parametric Equivalent

Y473220R0000Q9L | |
|---|---|
DigiKey Part Number | 804-Y473220R0000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y473220R0000Q9L |
Description | V/N 302075-10ZT 20R000 0.02% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.02% 2.5W Through Hole Resistor Axial - 4 Leads Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.500" Dia x 1.500" L (12.70mm x 38.10mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y473320R0000Q9L | VPG Foil Resistors | 0 | 804-Y473320R0000Q9L-ND | € 250,14680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 229,20520 | € 5 730,13 |
| Unit Price without VAT: | € 229,20520 |
|---|---|
| Unit Price with VAT: | € 279,63034 |

