Parametric Equivalent

Y472810K9000X0L | |
|---|---|
DigiKey Part Number | Y472810K9000X0L-ND |
Manufacturer | |
Manufacturer Product Number | Y472810K9000X0L |
Description | RES 10.9K OHM 1.5W 0.0025% AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10.9 kOhms ±0.0025% 1.5W Through Hole Resistor Axial - 4 Leads Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y472810K9000X0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.500" Dia x 1.000" L (12.70mm x 25.40mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y472810K9000X9L | VPG Foil Resistors | 0 | Y472810K9000X9L-ND | € 162,12680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 162,12680 | € 4 053,17 |
| Unit Price without VAT: | € 162,12680 |
|---|---|
| Unit Price with VAT: | € 197,79470 |

