
Y472660R2558V0L | |
|---|---|
DigiKey Part Number | 804-Y472660R2558V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y472660R2558V0L |
Description | V/N 302074-4Z 60R2558 0.005% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 60.2558 Ohms ±0.005% 1W Through Hole Resistor Axial - 4 Leads Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.500" Dia x 1.000" L (12.70mm x 25.40mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 123,08400 | € 3 077,10 |
| Unit Price without VAT: | € 123,08400 |
|---|---|
| Unit Price with VAT: | € 150,16248 |

