
Y447536K1000Q0W | |
|---|---|
DigiKey Part Number | 804-Y447536K1000Q0W-ND |
Manufacturer | |
Manufacturer Product Number | Y447536K1000Q0W |
Description | V15X10PT 36K100 0.02% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36.1 kOhms ±0.02% 0.15W Chip Resistor 1510 (3825 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1510 (3825 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 38,93840 | € 973,46 |
| Unit Price without VAT: | € 38,93840 |
|---|---|
| Unit Price with VAT: | € 47,50485 |

