
Y4083100R000Q9R | |
|---|---|
DigiKey Part Number | 804-Y4083100R000Q9R-ND |
Manufacturer | |
Manufacturer Product Number | Y4083100R000Q9R |
Description | FRSG1206 100R00 TCR2.5 0.02% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 12,48970 | € 1 248,97 |
| Unit Price without VAT: | € 12,48970 |
|---|---|
| Unit Price with VAT: | € 15,23743 |

