
Y407887K5000T9L | |
|---|---|
DigiKey Part Number | Y407887K5000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y407887K5000T9L |
Description | RES 87.5K OHM .3W .01% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 87.5 kOhms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y407887K5000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient 0.0ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 91,08160 | € 2 277,04 |
| Unit Price without VAT: | € 91,08160 |
|---|---|
| Unit Price with VAT: | € 111,11955 |

