Parametric Equivalent
Parametric Equivalent

Y407810K0000T0L | |
|---|---|
DigiKey Part Number | 804-Y407810K0000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y407810K0000T0L |
Description | VHP101 10K0000 0.01% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.550" (13.97mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y007810K0000V9L | VPG Foil Resistors | 0 | 804-Y007810K0000V9L-ND | € 86,57440 | Parametric Equivalent |
| Y607810K0000T9L | VPG Foil Resistors | 0 | 804-Y607810K0000T9L-ND | € 68,88480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 68,88480 | € 1 722,12 |
| Unit Price without VAT: | € 68,88480 |
|---|---|
| Unit Price with VAT: | € 84,03946 |


