
Y4077170R000B9R | |
|---|---|
DigiKey Part Number | 804-Y4077170R000B9RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y4077170R000B9R |
Description | FRFS0402 170R00 TCR0.2 0.1% B R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 170 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.043" L x 0.022" W (1.10mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,69448 | € 847,24 |
| Unit Price without VAT: | € 1,69448 |
|---|---|
| Unit Price with VAT: | € 2,06727 |

