Upgrade
Upgrade



Y4072750R000C9R | |
|---|---|
DigiKey Part Number | Y4072750R000C9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y4072750R000C9R |
Description | RES SMD 750 OHM 0.25% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.25% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1624750R000B24R | VPG Foil Resistors | 0 | Y1624750R000B24R-ND | € 0,00000 | Upgrade |
| Y1624750R000T9R | VPG Foil Resistors | 0 | Y1624750R000T9R-ND | € 0,00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,46844 | € 8 671,10 |
| Unit Price without VAT: | € 3,46844 |
|---|---|
| Unit Price with VAT: | € 4,23150 |


