Parametric Equivalent

Y4027250R000T0R | |
|---|---|
DigiKey Part Number | 804-Y4027250R000T0R-ND |
Manufacturer | |
Manufacturer Product Number | Y4027250R000T0R |
Description | FRSM2512 250R00 TCR0.2 0.01% B T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4027250R000T9R | VPG Foil Resistors | 0 | 804-Y4027250R000T9R-ND | € 19,52860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 19,52860 | € 976,43 |
| Unit Price without VAT: | € 19,52860 |
|---|---|
| Unit Price with VAT: | € 23,82489 |


