Parametric Equivalent
Parametric Equivalent

Y4027100K000Q9R | |
|---|---|
DigiKey Part Number | 804-Y4027100K000Q9R-ND |
Manufacturer | |
Manufacturer Product Number | Y4027100K000Q9R |
Description | FRSM2512 100K00 TCR0.2 0.02% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.02% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4027100K000Q0R | VPG Foil Resistors | 0 | 804-Y4027100K000Q0R-ND | € 23,52360 | Parametric Equivalent |
| Y4027100K000Q0W | VPG Foil Resistors | 0 | 804-Y4027100K000Q0W-ND | € 17,88820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 23,52360 | € 1 176,18 |
| Unit Price without VAT: | € 23,52360 |
|---|---|
| Unit Price with VAT: | € 28,69879 |


