

Y40255R00000F0W | |
|---|---|
DigiKey Part Number | Y40255R00000F0W-ND |
Manufacturer | |
Manufacturer Product Number | Y40255R00000F0W |
Description | RES SMD 5 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40255R00000F0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,45510 | € 945,51 |
| Unit Price without VAT: | € 9,45510 |
|---|---|
| Unit Price with VAT: | € 11,53522 |

