Y402535K0000Q5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 40,09900
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 65,42700
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 49,36400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 53,75600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 45,82500
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 74,86900
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 56,44700
Datasheet
35 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y402535K0000Q5R

DigiKey Part Number
804-Y402535K0000Q5R-ND
Manufacturer
Manufacturer Product Number
Y402535K0000Q5R
Description
V/N 303265 35K000 0.02% B T 1571
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
35 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y402535K0000Q5WVPG Foil Resistors0804-Y402535K0000Q5W-ND€ 40,09900Parametric Equivalent
Y402535K0000Q6RVPG Foil Resistors0804-Y402535K0000Q6R-ND€ 65,42700Parametric Equivalent
Y402535K0000Q6WVPG Foil Resistors0804-Y402535K0000Q6W-ND€ 49,36400Parametric Equivalent
Y402535K0000T5RVPG Foil Resistors0804-Y402535K0000T5R-ND€ 53,75600Parametric Equivalent
Y402535K0000T5WVPG Foil Resistors0804-Y402535K0000T5W-ND€ 45,82500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 47,01000€ 470,10
Manufacturers Standard Package
Unit Price without VAT:€ 47,01000
Unit Price with VAT:€ 57,35220