Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y402535K0000D6R | |
|---|---|
DigiKey Part Number | 804-Y402535K0000D6R-ND |
Manufacturer | |
Manufacturer Product Number | Y402535K0000D6R |
Description | V/N 303265U 35K000 0.5% B T 1571 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 35 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y402535K0000B5R | VPG Foil Resistors | 0 | 804-Y402535K0000B5R-ND | € 44,06500 | Parametric Equivalent |
| Y402535K0000B5W | VPG Foil Resistors | 0 | 804-Y402535K0000B5W-ND | € 37,11900 | Parametric Equivalent |
| Y402535K0000B6R | VPG Foil Resistors | 0 | 804-Y402535K0000B6R-ND | € 62,12900 | Parametric Equivalent |
| Y402535K0000B6W | VPG Foil Resistors | 0 | 804-Y402535K0000B6W-ND | € 46,05500 | Parametric Equivalent |
| Y402535K0000C5R | VPG Foil Resistors | 0 | 804-Y402535K0000C5R-ND | € 42,67100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 60,22100 | € 602,21 |
| Unit Price without VAT: | € 60,22100 |
|---|---|
| Unit Price with VAT: | € 73,46962 |


