Y40252K32000T0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 12,35170
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 52,25700
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 73,32200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 12,35170
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 12,35170
Datasheet
2.32 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40252K32000T0R

DigiKey Part Number
804-Y40252K32000T0R-ND
Manufacturer
Manufacturer Product Number
Y40252K32000T0R
Description
FRSM2010 2K3200 TCR0.2 0.01% B T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y40252K32000T0WVPG Foil Resistors0804-Y40252K32000T0W-ND€ 12,35170Parametric Equivalent
Y40252K32000T5RVPG Foil Resistors0804-Y40252K32000T5R-ND€ 52,25700Parametric Equivalent
Y40252K32000T6RVPG Foil Resistors0804-Y40252K32000T6R-ND€ 73,32200Parametric Equivalent
Y40252K32000T9RVPG Foil Resistors0804-Y40252K32000T9R-ND€ 12,35170Parametric Equivalent
Y40252K32000T9WVPG Foil Resistors0804-Y40252K32000T9W-ND€ 12,35170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 12,35170€ 1 235,17
Manufacturers Standard Package
Unit Price without VAT:€ 12,35170
Unit Price with VAT:€ 15,06907