
Y402515K0000B5W | |
|---|---|
DigiKey Part Number | 804-Y402515K0000B5W-ND |
Manufacturer | |
Manufacturer Product Number | Y402515K0000B5W |
Description | V/N 303265 15K000 0.1% B W 15712 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 37,11900 | € 371,19 |
| Unit Price without VAT: | € 37,11900 |
|---|---|
| Unit Price with VAT: | € 45,28518 |

