Y40245K00000Q6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 36,48200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 59,08900
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 41,69100
Datasheet
5 kOhms ±0.02% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40245K00000Q6R

DigiKey Part Number
804-Y40245K00000Q6R-ND
Manufacturer
Manufacturer Product Number
Y40245K00000Q6R
Description
V/N 303264U 5K0000 0.02% B T 157
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.02% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Nonstandard
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y40245K00000Q6WVPG Foil Resistors0804-Y40245K00000Q6W-ND€ 36,48200Parametric Equivalent
Y40245K00000T6RVPG Foil Resistors0804-Y40245K00000T6R-ND€ 59,08900Parametric Equivalent
Y40245K00000T6WVPG Foil Resistors0804-Y40245K00000T6W-ND€ 41,69100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 51,65900€ 516,59
Manufacturers Standard Package
Unit Price without VAT:€ 51,65900
Unit Price with VAT:€ 63,02398