Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y40242K00000Q5W | |
|---|---|
DigiKey Part Number | 804-Y40242K00000Q5W-ND |
Manufacturer | |
Manufacturer Product Number | Y40242K00000Q5W |
Description | V/N 303264 2K000 0.02% B W 15712 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.02% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case Nonstandard |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y40242K00000Q5R | VPG Foil Resistors | 0 | 804-Y40242K00000Q5R-ND | € 35,35800 | Parametric Equivalent |
| Y40242K00000T5R | VPG Foil Resistors | 0 | 804-Y40242K00000T5R-ND | € 40,41100 | Parametric Equivalent |
| Y40242K00000T5W | VPG Foil Resistors | 0 | 804-Y40242K00000T5W-ND | € 32,88900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 28,79500 | € 287,95 |
| Unit Price without VAT: | € 28,79500 |
|---|---|
| Unit Price with VAT: | € 35,12990 |


