Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y402416K0000B6R | |
|---|---|
DigiKey Part Number | 804-Y402416K0000B6R-ND |
Manufacturer | |
Manufacturer Product Number | Y402416K0000B6R |
Description | V/N 303264U 16K000 0.1% B T 1571 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case Nonstandard |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y402416K0000A6R | VPG Foil Resistors | 0 | 804-Y402416K0000A6R-ND | € 52,00300 | Parametric Equivalent |
| Y402416K0000A6W | VPG Foil Resistors | 0 | 804-Y402416K0000A6W-ND | € 36,82900 | Parametric Equivalent |
| Y402416K0000B6W | VPG Foil Resistors | 0 | 804-Y402416K0000B6W-ND | € 36,18100 | Parametric Equivalent |
| Y402416K0000B9R | VPG Foil Resistors | 0 | 804-Y402416K0000B9R-ND | € 11,02050 | Parametric Equivalent |
| Y402416K0000Q6R | VPG Foil Resistors | 0 | 804-Y402416K0000Q6R-ND | € 52,64500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 51,37200 | € 513,72 |
| Unit Price without VAT: | € 51,37200 |
|---|---|
| Unit Price with VAT: | € 62,67384 |


