Parametric Equivalent


Y40238K98000Q0R | |
|---|---|
DigiKey Part Number | Y40238K98000Q0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y40238K98000Q0R |
Description | RES SMD 8.98KOHM 0.02% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.98 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40238K98000Q0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y40238K98000Q6R | VPG Foil Resistors | 0 | Y40238K98000Q6R-ND | € 20,83317 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,34263 | € 18 356,58 |
| Unit Price without VAT: | € 7,34263 |
|---|---|
| Unit Price with VAT: | € 8,95801 |


