Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y40236K98000T9R | |
|---|---|
DigiKey Part Number | 804-Y40236K98000T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y40236K98000T9R |
Description | FRSM1206 6K9800 TCR0.2 0.01% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y40236K98000T0R | VPG Foil Resistors | 0 | 804-Y40236K98000T0R-ND | € 11,65990 | Parametric Equivalent |
| Y40236K98000T0W | VPG Foil Resistors | 0 | 804-Y40236K98000T0W-ND | € 11,65990 | Parametric Equivalent |
| Y40236K98000T5R | VPG Foil Resistors | 0 | 804-Y40236K98000T5R-ND | € 41,75700 | Parametric Equivalent |
| Y40236K98000T6R | VPG Foil Resistors | 0 | 804-Y40236K98000T6R-ND | € 60,69100 | Parametric Equivalent |
| Y40236K98000T9W | VPG Foil Resistors | 0 | 804-Y40236K98000T9W-ND | € 11,65990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,65990 | € 1 165,99 |
| Unit Price without VAT: | € 11,65990 |
|---|---|
| Unit Price with VAT: | € 14,22508 |


