Y40235R00000F9W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: € 12,27750
Datasheet
5 Ohms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Ohms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil

Y40235R00000F9W

DigiKey Part Number
Y40235R00000F9W-ND
Manufacturer
Manufacturer Product Number
Y40235R00000F9W
Description
RES SMD 5 OHM 1% 0.3W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y40235R00000F9W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tray
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y16255R00000D9WVPG Foil Resistors0804-1220-ND€ 12,27750Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€ 10,37730€ 1 037,73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,37730
Unit Price with VAT:€ 12,66031