Parametric Equivalent
Parametric Equivalent

Y402350R0000A9W | |
|---|---|
DigiKey Part Number | 804-Y402350R0000A9W-ND |
Manufacturer | |
Manufacturer Product Number | Y402350R0000A9W |
Description | FRSM1206 50R000 TCR0.2 0.05% S W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y402350R0000A0W | VPG Foil Resistors | 0 | 804-Y402350R0000A0W-ND | € 10,06890 | Parametric Equivalent |
| Y402350R0000A9R | VPG Foil Resistors | 0 | 804-Y402350R0000A9R-ND | € 10,06890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 10,06890 | € 1 006,89 |
| Unit Price without VAT: | € 10,06890 |
|---|---|
| Unit Price with VAT: | € 12,28406 |


