Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y40234K96000B0W | |
|---|---|
DigiKey Part Number | 804-Y40234K96000B0W-ND |
Manufacturer | |
Manufacturer Product Number | Y40234K96000B0W |
Description | FRSM1206 4K9600 TCR0.2 0.1% B W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.96 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16254K96000B0W | VPG Foil Resistors | 0 | 804-Y16254K96000B0W-ND | € 10,49390 | Parametric Equivalent |
| Y16254K96000B9R | VPG Foil Resistors | 0 | 804-Y16254K96000B9R-ND | € 10,49390 | Parametric Equivalent |
| Y40234K96000B9R | VPG Foil Resistors | 0 | 804-Y40234K96000B9R-ND | € 9,73650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,73650 | € 973,65 |
| Unit Price without VAT: | € 9,73650 |
|---|---|
| Unit Price with VAT: | € 11,87853 |


