Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


Y4023120R000Q9R | |
|---|---|
DigiKey Part Number | Y4023-120DTR-ND - Tape & Reel (TR) Y4023-120DCT-ND - Cut Tape (CT) Y4023-120DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4023120R000Q9R |
Description | RES SMD 120 OHM 0.02% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4023120R000Q9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4023120R000Q0R | VPG Foil Resistors | 0 | Y4023120R000Q0R-ND | € 6,83218 | Parametric Equivalent |
| Y4023120R000Q0W | VPG Foil Resistors | 0 | Y4023120R000Q0W-ND | € 11,19190 | Parametric Equivalent |
| Y4023120R000Q9W | VPG Foil Resistors | 0 | Y4023120R000Q9W-ND | € 11,19190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,69000 | € 14,69 |
| 10 | € 10,32800 | € 103,28 |
| 25 | € 9,14880 | € 228,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 8,41060 | € 420,53 |
| 100 | € 7,78350 | € 778,35 |
| 150 | € 7,46133 | € 1 119,20 |
| 250 | € 7,09692 | € 1 774,23 |
| 350 | € 6,87980 | € 2 407,93 |
| 500 | € 6,66768 | € 3 333,84 |
| Unit Price without VAT: | € 14,69000 |
|---|---|
| Unit Price with VAT: | € 17,92180 |


