Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y402310R0000D5R | |
|---|---|
DigiKey Part Number | 804-Y402310R0000D5R-ND |
Manufacturer | |
Manufacturer Product Number | Y402310R0000D5R |
Description | V/N 303263 10R000 0.5% B T 15712 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162510R0000D23R | VPG Foil Resistors | 0 | 804-Y162510R0000D23R-ND | € 36,75000 | Parametric Equivalent |
| Y162510R0000D24R | VPG Foil Resistors | 0 | 804-Y162510R0000D24R-ND | € 55,14800 | Parametric Equivalent |
| Y162510R0000D24W | VPG Foil Resistors | 0 | 804-Y162510R0000D24W-ND | € 37,85500 | Parametric Equivalent |
| Y402310R0000C0W | VPG Foil Resistors | 0 | 804-Y402310R0000C0W-ND | € 9,67930 | Parametric Equivalent |
| Y402310R0000D0R | VPG Foil Resistors | 0 | 804-Y402310R0000D0R-ND | € 9,63340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 34,14200 | € 341,42 |
| Unit Price without VAT: | € 34,14200 |
|---|---|
| Unit Price with VAT: | € 41,65324 |


