Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y40224K00000T9W | |
|---|---|
DigiKey Part Number | 804-Y40224K00000T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y40224K00000T9W |
Description | FRSM0805 4K0000 TCR0.2 0.01% S W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y40224K00000T0R | VPG Foil Resistors | 0 | 804-Y40224K00000T0R-ND | € 11,82990 | Parametric Equivalent |
| Y40224K00000T5R | VPG Foil Resistors | 0 | 804-Y40224K00000T5R-ND | € 38,02400 | Parametric Equivalent |
| Y40224K00000T6R | VPG Foil Resistors | 0 | 804-Y40224K00000T6R-ND | € 56,35000 | Parametric Equivalent |
| Y40224K00000T9R | VPG Foil Resistors | 0 | 804-Y40224K00000T9R-ND | € 11,82990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,82990 | € 1 182,99 |
| Unit Price without VAT: | € 11,82990 |
|---|---|
| Unit Price with VAT: | € 14,43248 |


