Y4021665R000T6W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 5,75610
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 5,75610
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 34,65900
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 28,66200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 49,86100
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 5,75610
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 5,75610
Datasheet
665 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4021665R000T6W

DigiKey Part Number
804-Y4021665R000T6W-ND
Manufacturer
Manufacturer Product Number
Y4021665R000T6W
Description
V/N 303261U 665R00 0.01% B W 157
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
665 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y4021665R000T0RVPG Foil Resistors0804-Y4021665R000T0R-ND€ 5,75610Parametric Equivalent
Y4021665R000T0WVPG Foil Resistors0804-Y4021665R000T0W-ND€ 5,75610Parametric Equivalent
Y4021665R000T5RVPG Foil Resistors0804-Y4021665R000T5R-ND€ 34,65900Parametric Equivalent
Y4021665R000T5WVPG Foil Resistors0804-Y4021665R000T5W-ND€ 28,66200Parametric Equivalent
Y4021665R000T6RVPG Foil Resistors0804-Y4021665R000T6R-ND€ 49,86100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 35,86100€ 358,61
Manufacturers Standard Package
Unit Price without VAT:€ 35,86100
Unit Price with VAT:€ 43,75042