

Y40212K00000T6R | |
|---|---|
DigiKey Part Number | Y40212K00000T6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y40212K00000T6R |
Description | RES SMD 2K OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40212K00000T6R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 20,92879 | € 20 928,79 |
| Unit Price without VAT: | € 20,92879 |
|---|---|
| Unit Price with VAT: | € 25,53312 |

