
Y401712K4000F9R | |
|---|---|
DigiKey Part Number | 804-Y401712K4000F9R-ND |
Manufacturer | |
Manufacturer Product Number | Y401712K4000F9R |
Description | FRST2010 12K400 TCR2.5 1.0% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 10,98750 | € 1 098,75 |
| Unit Price without VAT: | € 10,98750 |
|---|---|
| Unit Price with VAT: | € 13,40475 |

