
Y4006V0048FF0L | |
|---|---|
DigiKey Part Number | Y4006V0048FF0L-ND |
Manufacturer | |
Manufacturer Product Number | Y4006V0048FF0L |
Description | RES NETWORK 2 RES MULT OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100, 12.7k Ohm ±1% Power Per Element 2 Resistor Network/Array |
Category | Resistance (Ohms) 100, 12.7k |
Manufacturer VPG Foil Resistors | Tolerance ±1% |
Series | Number of Resistors 2 |
Packaging Bulk | Height - Seated (Max) 0.323" (8.20mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 23,14520 | € 578,63 |
| Unit Price without VAT: | € 23,14520 |
|---|---|
| Unit Price with VAT: | € 28,23714 |

