Parametric Equivalent

Y1756750K000U0L | |
|---|---|
DigiKey Part Number | 804-Y1756750K000U0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1756750K000U0L |
Description | VHA518-8Z 750K00 0.002% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.002% 0.9W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.500" Dia x 1.500" L (12.70mm x 38.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1756750K000S0L | VPG Foil Resistors | 0 | Y1756750K000S0L-ND | € 316,08640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 240,34360 | € 6 008,59 |
| Unit Price without VAT: | € 240,34360 |
|---|---|
| Unit Price with VAT: | € 293,21919 |

