
Y1751635R359U9L | |
|---|---|
DigiKey Part Number | Y1751635R359U9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1751635R359U9L |
Description | RES 635.359OHM 1/2W 0.002% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 635.359 Ohms ±0.002% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1751635R359U9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.375" Dia x 1.000" L (9.53mm x 25.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 60,77000 | € 1 519,25 |
| Unit Price without VAT: | € 60,77000 |
|---|---|
| Unit Price with VAT: | € 74,13940 |

