
Y175110K0000B9L | |
|---|---|
DigiKey Part Number | Y175110K0000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y175110K0000B9L |
Description | RES 10K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y175110K0000B9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.375" Dia x 1.000" L (9.53mm x 25.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 45,61320 | € 1 140,33 |
| Unit Price without VAT: | € 45,61320 |
|---|---|
| Unit Price with VAT: | € 55,64810 |

