Parametric Equivalent

Y175087K1500S9L | |
|---|---|
DigiKey Part Number | Y175087K1500S9L-ND |
Manufacturer | |
Manufacturer Product Number | Y175087K1500S9L |
Description | RES 87.15K OHM 0.001% 3/4W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 87.15 kOhms ±0.001% 0.75W, 3/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.500" Dia x 0.625" L (12.70mm x 15.88mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y175087K1500S0L | VPG Foil Resistors | 0 | Y175087K1500S0L-ND | € 155,80520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 155,80520 | € 3 895,13 |
| Unit Price without VAT: | € 155,80520 |
|---|---|
| Unit Price with VAT: | € 190,08234 |

