Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y17489K00000B0L | |
|---|---|
DigiKey Part Number | Y17489K00000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y17489K00000B0L |
Description | RES 9K OHM 0.3W 0.1% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9 kOhms ±0.1% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y60719K00000A9L | VPG Foil Resistors | 0 | Y60719K00000A9L-ND | € 44,52520 | Parametric Equivalent |
| Y60719K00000B0L | VPG Foil Resistors | 0 | Y60719K00000B0L-ND | € 41,02680 | Parametric Equivalent |
| Y60719K00000B9L | VPG Foil Resistors | 0 | Y60719K00000B9L-ND | € 41,02680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 41,02680 | € 1 025,67 |
| Unit Price without VAT: | € 41,02680 |
|---|---|
| Unit Price with VAT: | € 50,05270 |


