
Y17468R00000B0R | |
|---|---|
DigiKey Part Number | Y17468R00000B0R-ND |
Manufacturer | |
Manufacturer Product Number | Y17468R00000B0R |
Description | SMR3DZ 8R0000 TCR0.2 0.1% B T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±0.1% 0.6W Chip Resistor 3017 J-Lead Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17468R00000B0R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Strip | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 18,00040 | € 450,01 |
| Unit Price without VAT: | € 18,00040 |
|---|---|
| Unit Price with VAT: | € 21,96049 |

