
Y174648R7000Q9R | |
|---|---|
DigiKey Part Number | 804-Y174648R7000Q9R-ND |
Manufacturer | |
Manufacturer Product Number | Y174648R7000Q9R |
Description | SMR3DZ 48R700 TCR0.2 0.02% S T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±0.02% 0.6W Chip Resistor 3017 J-Lead Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 18,41080 | € 460,27 |
| Unit Price without VAT: | € 18,41080 |
|---|---|
| Unit Price with VAT: | € 22,46118 |

