Parametric Equivalent

Y174560R0000D9L | |
|---|---|
DigiKey Part Number | 804-Y174560R0000D9L-ND |
Manufacturer | |
Manufacturer Product Number | Y174560R0000D9L |
Description | SMR1DZ 60R000 TCR0.2 0.5% S B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y174560R0000D9R | VPG Foil Resistors | 0 | 804-Y174560R0000D9R-ND | € 21,81200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 16,21160 | € 405,29 |
| Unit Price without VAT: | € 16,21160 |
|---|---|
| Unit Price with VAT: | € 19,77815 |


