
Y174511K0000Q2R | |
|---|---|
DigiKey Part Number | 804-Y174511K0000Q2R-ND |
Manufacturer | |
Manufacturer Product Number | Y174511K0000Q2R |
Description | V/N 303139U 11K000 0.02% B T 155 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.02% 0.165W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 50,00700 | € 500,07 |
| Unit Price without VAT: | € 50,00700 |
|---|---|
| Unit Price with VAT: | € 61,00854 |

