
Y17331M84000S0L | |
|---|---|
DigiKey Part Number | Y17331M84000S0L-ND |
Manufacturer | |
Manufacturer Product Number | Y17331M84000S0L |
Description | RES 1.84M OHM 0.001% 1.2W AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1.84 MOhms ±0.001% 1.2W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.500" Dia x 1.500" L (12.70mm x 38.10mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 422,41680 | € 10 560,42 |
| Unit Price without VAT: | € 422,41680 |
|---|---|
| Unit Price with VAT: | € 515,34850 |

