
Y1692V0219BB0L | |
|---|---|
DigiKey Part Number | Y1692V0219BB0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1692V0219BB0L |
Description | RES NTWRK 2 RES MULT OHM RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k, 100k Ohm ±0.1% 300mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 300mW |
Packaging Bulk | Temperature Coefficient ±0.2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 10k, 100k | Mounting Type Through Hole |
Tolerance ±0.1% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.575" L x 0.160" W (14.61mm x 4.06mm) |
Resistor Matching Ratio ±0.005% | Height - Seated (Max) 0.413" (10.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 48,32920 | € 1 208,23 |
| Unit Price without VAT: | € 48,32920 |
|---|---|
| Unit Price with VAT: | € 58,96162 |

