
Y169060R0000T0L | |
|---|---|
DigiKey Part Number | 804-Y169060R0000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y169060R0000T0L |
Description | VPR221Z 60R0000 0.01% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms ±0.01% 8W Through Hole Resistor TO-220-4 Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220-4 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 42,98240 | € 1 074,56 |
| Unit Price without VAT: | € 42,98240 |
|---|---|
| Unit Price with VAT: | € 52,43853 |

