Y1685V0005TA0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 13,86068
Datasheet
5k, 10k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1685V0005TA0R

DigiKey Part Number
Y1685V0005TA0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1685V0005TA0R
Description
RES NETWORK 2 RES MULT OHM 1505
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5k, 10k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
Datasheet
 Datasheet
EDA/CAD Models
Y1685V0005TA0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.4ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
50mW
Packaging
Tape & Reel (TR)
Temperature Coefficient
±0.2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
5k, 10k
Mounting Type
Surface Mount
Tolerance
±0.01%
Package / Case
1505 (3812 Metric)
Number of Resistors
2
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1685V0005TA9RVPG Foil Resistors0Y1685V0005TA9R-ND€ 13,86068Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 13,86068€ 13 860,68
Manufacturers Standard Package
Unit Price without VAT:€ 13,86068
Unit Price with VAT:€ 16,91003