Y1685V0005AT9W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 12,22462
Datasheet
Image for Y1685V0005AT9W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1685V0005AT9W

DigiKey Part Number
Y1685V0005AT9W-ND
Manufacturer
Manufacturer Product Number
Y1685V0005AT9W
Description
VFCD1505 5K/10K TCR0.2 A T S W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5k, 10k Ohm ±0.05% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
3
Manufacturer
VPG Foil Resistors
Power Per Element
50mW
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Tray
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
5k, 10k
Package / Case
1505 (3812 Metric)
Tolerance
±0.05%
Supplier Device Package
1505
Number of Resistors
2
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Resistor Matching Ratio
±0.01%
Height - Seated (Max)
0.025" (0.64mm)
Resistor-Ratio-Drift
±0.5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1685V0005AT9RVPG Foil Resistors0Y1685V0005AT9R-ND€ 12,22462Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50€ 22,93560€ 1 146,78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 22,93560
Unit Price with VAT:€ 27,98143