
Y1636420R000F9W | |
|---|---|
DigiKey Part Number | 804-Y1636420R000F9W-ND |
Manufacturer | |
Manufacturer Product Number | Y1636420R000F9W |
Description | VSMP0603 420R00 TCR0.2 1.0% S W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 420 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 10,16130 | € 1 016,13 |
| Unit Price without VAT: | € 10,16130 |
|---|---|
| Unit Price with VAT: | € 12,39679 |

