Y16361K96000T9W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 11,48650
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 41,92600
Datasheet
1.96 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16361K96000T9W

DigiKey Part Number
804-Y16361K96000T9W-ND
Manufacturer
Manufacturer Product Number
Y16361K96000T9W
Description
VSMP0603 1K9600 TCR0.2 0.01% S W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y16361K96000T0RVPG Foil Resistors0804-Y16361K96000T0R-ND€ 11,48650Parametric Equivalent
Y16361K96000T1RVPG Foil Resistors0804-Y16361K96000T1R-ND€ 41,92600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 11,48650€ 1 148,65
Manufacturers Standard Package
Unit Price without VAT:€ 11,48650
Unit Price with VAT:€ 14,01353