
Y16361K13000T1R | |
|---|---|
DigiKey Part Number | 804-Y16361K13000T1R-ND |
Manufacturer | |
Manufacturer Product Number | Y16361K13000T1R |
Description | V/N 303133 1K1300 0.01% B T 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 41,59300 | € 415,93 |
| Unit Price without VAT: | € 41,59300 |
|---|---|
| Unit Price with VAT: | € 50,74346 |

